- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ2-D48-S3-S
Description
+
DC-DC Converter - 3.3 VDC - 0.5 A - 2 W - 36~75 VDC Input Range - 8 Pin SIP
Search Keywords: PDQ2D48S3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ2-D48-S3-S
-
Alias/AKA:PDQ2-D48-S3-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
14
$13.49
28
$13.46
56
$12.89
112
$12.34
252
$11.83
504
$11.52
1,008 +
$11.36
Click for Quote
Log in
to unlock special pricing