- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ2-D48-S15-S
Description
+
DC-DC Converter - 15 VDC - 0.134 A - 2 W - 36~75 VDC Input Range - 8 Pin SIP
Search Keywords: PDQ2D48S15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ2-D48-S15-S
-
Alias/AKA:PDQ2-D48-S15-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$13.49
28
$13.46
56
$12.89
112
$12.34
252
$11.83
504
$11.52
1,008 +
$11.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments