- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ15-Q48-S3-D
Description
+
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 4.0 A, 13.2 W, 18 ~ 75 Vdc
Search Keywords: PDQ15Q48S3D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ15-Q48-S3-D
-
Alias/AKA:PDQ15-Q48-S3-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimension:25.4 x 25.4 x 10.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$31.11
5
$29.32
12
$28.87
36
$28.25
60
$27.69
108
$27.34
252 +
$27.17
Click for Quote
Log in
to unlock special pricing