- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ15-Q48-D15-D
Description
+
DC-DC Converter - 15/-15 VDC - 0.5/-0.5A - 15 W - 18 ~ 75 VDC - Through Hole Module
Search Keywords: PDQ15Q48D15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ15-Q48-D15-D
-
Alias/AKA:PDQ15-Q48-D15-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$45.07
5
$40.22
12
$39.01
36
$37.34
60
$35.81
108
$34.85
252 +
$34.39
Click for Quote
Log in
to unlock special pricing