- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ15-Q24-S5-D
CUI Inc.
PDQ15-Q24-S5-D
The PDQ15-Q24-S5-D is a 15W isolated DC-DC converter that provides a regulated 5V output from a wide 9-36V input range.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
The PDQ15-Q24-S5-D is a 15W isolated DC-DC converter that provides a regulated 5V output from a wide 9-36V input range.
Search Keywords: PDQ15Q24S5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ15-Q24-S5-D
-
Alias/AKA:PDQ15-Q24-S5-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is PDQ15-Q24-S5-D RoHS compliant?
Yes, PDQ15-Q24-S5-D is RoHS compliant.
What is the lead time for PDQ15-Q24-S5-D?
The standard lead time for PDQ15-Q24-S5-D is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
72
can ship 10/19/26
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$45.71
5
$42.55
12
$40.99
36
$39.75
60
$39.27
108
$38.73
252 +
$37.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT