- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ15-Q24-S15-D
Description
+
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 1.0 A, 15 W, 9 ~ 36 Vdc
Search Keywords: PDQ15Q24S15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ15-Q24-S15-D
-
Alias/AKA:PDQ15-Q24-S15-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Family:PDQ15-Q24-S15-D
-
Dimensions LxWxH:1 x 1 x 0.4 in
-
Dimension:25.4 x 25.4 x 10.24388mmmm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$43.04
5
$40.06
12
$38.89
36
$37.43
60
$36.98
108
$36.47
252 +
$35.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
CUSTOMERS
ALSO BOUGHT