- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ10-Q48-D5-D
Description
+
DC-DC Converter - 5/-5 VDC - 1/-1 A - 10 W - 18 ~ 75 VDC - Through Hole Module
Search Keywords: PDQ10Q48D5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ10-Q48-D5-D
-
Alias/AKA:PDQ10-Q48-D5-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$37.06
5
$33.07
12
$32.08
36
$30.70
60
$29.44
108
$29.37
252 +
$28.27
Click for Quote
Log in
to unlock special pricing