- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ10-Q48-D15-D
Description
+
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.333/-0.333 A, 10 W, 18 ~ 75 Vdc
Search Keywords: PDQ10Q48D15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ10-Q48-D15-D
-
Alias/AKA:PDQ10-Q48-D15-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimension:25.4 x 25.4 x 10.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$36.28
5
$32.37
12
$31.40
36
$30.06
60
$28.82
108
$28.75
252 +
$27.68
Click for Quote
Log in
to unlock special pricing