- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ10-Q48-D12-D
Description
+
The PDQ10-Q48-D12-D is a 10W isolated DC-DC converter with a 48V nominal input and regulated ±12V dual outputs.
Search Keywords: PDQ10Q48D12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ10-Q48-D12-D
-
Alias/AKA:PDQ10-Q48-D12-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$52.87
5
$36.24
12
$32.51
36
$30.15
60
$29.54
108
$29.47
252 +
$29.39
Click for Quote
Log in
to unlock special pricing