- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ10-Q24-S5-D
Description
+
10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 2.0 A, 10 W, 9 ~ 36 Vdc
Search Keywords: PDQ10Q24S5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ10-Q24-S5-D
-
Alias/AKA:PDQ10-Q24-S5-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$35.80
5
$33.32
12
$32.35
36
$31.13
60
$30.76
108
$30.33
252 +
$29.73
Click for Quote
Log in
to unlock special pricing