- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ10-Q24-S12-D
Description
+
The PDQ10-Q24-S12-D is an isolated 10W DC-DC converter that provides a single, regulated 12V output from a wide 9V to 36V input range.
Search Keywords: PDQ10Q24S12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ10-Q24-S12-D
-
Alias/AKA:PDQ10-Q24-S12-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimension:25.4 x 25.4 x 10.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$34.45
5
$32.23
12
$30.74
36
$28.96
60
$27.37
108
$27.30
252 +
$26.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT