- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ10-Q24-D12-D
Description
+
The PDQ10-Q24-D12-D is a 10W isolated DC-DC converter with a wide 4:1 input range and dual regulated ±12V outputs.
Search Keywords: PDQ10Q24D12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ10-Q24-D12-D
-
Alias/AKA:PDQ10-Q24-D12-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$34.75
5
$31.24
12
$30.37
36
$29.16
60
$28.04
108
$27.97
252 +
$27.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT