- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDM1-S5-S24-S
Description
+
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 24 Vdc, 0.042 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords: PDM1S5S24S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDM1-S5-S24-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.5 x 6 x 9.34388mmmm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.15
25
$4.75
50
$4.42
100
$4.12
250
$3.87
500 +
$3.51
Click for Quote
Log in
to unlock special pricing