- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDM1-S5-S12-S
Description
+
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords: PDM1S5S12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDM1-S5-S12-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.5 x 6 x 9.34388mmmm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 50
Stock lot only:
25
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$3.487
50
$3.170
100
$3.100
250
$3.050
500
$2.970
1,000
$2.930
2,500
$2.880
5,000 +
$2.840
Click for Quote
Log in
to unlock special pricing