help desk software
Image is representational - see mfr. specs

PDM1-S24-D15-S

CUI Inc.

DC-DC Converter - 15/-15 VDC - 0.033 A - 1 W - 21.6~26.4 VDC Input Range - 6 Pin SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Converter - 15/-15 VDC - 0.033 A - 1 W - 21.6~26.4 VDC Input Range - 6 Pin SIP
Search Keywords: PDM1S24D15S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDM1-S24-D15-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions LxWxH:
    0.768 x 0.236 x 0.366 in
  • Family:
    PDM1-S
  • Dimension:
    19.5 x 6 x 9.34388mmmm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Can Ship immediately
Minimum Order:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$9.22
25 +
$8.53
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5