- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PCSA1-S5-S12-S
Description
+
1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
Search Keywords: PCSA1S5S12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCSA1-S5-S12-S
-
Alias/AKA:PCSA1-S5-S12-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
28
$5.05
56
$4.89
112
$4.67
252
$4.47
504
$4.29
1,008
$4.17
2,520
$4.06
5,012 +
$4.01
Click for Quote
Log in
to unlock special pricing