- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PCSA1-S24-S5-S
Description
+
1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords: PCSA1S24S5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCSA1-S24-S5-S
-
Alias/AKA:PCSA1-S24-S5-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Dimension:11.6 x 7.5 x 10.24388mmmm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
On Order:
104
can ship 6/18/26
Minimum Order Quantity:
26
Order Increment:
26
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
26
$5.15
52
$4.99
104
$4.76
260
$4.56
520
$4.38
1,014
$4.25
2,522
$4.14
5,018 +
$4.09
Click for Quote
Log in
to unlock special pricing