- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PCN2-S5-S12-S
Description
+
2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.167 A, 2 W, 4.5 ~ 5.5 Vdc Input Range
Search Keywords: PCN2S5S12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCN2-S5-S12-S
-
Alias/AKA:PCN2-S5-S12-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Family:PCN2-S5-S12-S
-
Dimensions LxWxH:0.77 x 0.28 x 0.4 in
-
Dimension:19.6 x 7.2 x 10.24388mmmm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
15
$7.08
30
$6.87
60
$6.58
105
$6.56
255
$6.08
510
$6.06
1,005
$5.93
2,505 +
$5.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments