- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PCN2-S12-D15-S
Description
+
2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.067/-0.067 A, 2 W, 10.8~13.2 Vdc Input Range
Search Keywords: PCN2S12D15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCN2-S12-D15-S
-
Alias/AKA:PCN2-S12-D15-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
15
$7.35
30
$7.12
60
$6.81
105
$6.79
255
$6.25
510
$6.23
1,005
$6.08
2,505 +
$5.85
Click for Quote
Log in
to unlock special pricing