- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PCN1-S5-D5-S
Description
+
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 5/-5 Vdc, 0.1/-0.1 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords: PCN1S5D5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCN1-S5-D5-S
-
Alias/AKA:PCN1-S5-D5-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
16
$5.13
64
$4.97
112
$4.75
256
$4.54
512
$4.36
1,008
$4.24
2,512
$4.13
5,008 +
$4.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT