- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PCN1-S24-S5-S
Description
+
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SIP, 1,500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords: PCN1S24S5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCN1-S24-S5-S
-
Alias/AKA:PCN1-S24-S5-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$6.33
60
$5.15
105
$4.92
255
$4.70
510
$4.51
1,005
$4.40
2,505
$4.27
5,010 +
$4.22
Click for Quote
Log in
to unlock special pricing