- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PCN1-S12-S5-M-TR
Description
+
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords: PCN1S12S5MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCN1-S12-S5-M-TR
-
Alias/AKA:PCN1-S12-S5-M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
430
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
108
$8.88
215
$5.49
323
$4.34
430 +
$4.25
Click for Quote
Log in
to unlock special pricing