- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PCM-400-15-U
Description
+
AC/DC Power Supply - 1 Output - U-Frame - 15V@26.67 A - 400W
Search Keywords: PCM40015U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCM-400-15-U
-
Alias/AKA:PCM-400-15-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimensions LxWxH:6 x 4 x 1.5 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
30
$583.63
60
$298.09
90
$202.91
120 +
$198.85
Click for Quote
Log in
to unlock special pricing