- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PBO-5-S5-B
Description
+
AC/DC Power Supply - Open Frame - PCB Mount - DIL - 5 Watts - 5V@ 1.0A
Search Keywords: PBO5S5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PBO-5-S5-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:PBO-5
-
AC Input Voltage:85 to 264 V
-
Dimensions LxWxH:1.575 x 0.788(Max) x 0.504(Max) in
-
Grade:Commercial
-
Input Frequency:47 to 63 Hz
-
Dimension:40.0 x 20.0(Max) x 12.8(Max) mm
-
Input Connector Type:PC Pins
-
DC Input Voltage:100 to 400 V
-
Efficiency:74(Typ) %
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,629
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$9.47
35
$9.29
60 +
$8.76
Click for Quote
Log in
to unlock special pricing