- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PBO-5-S12
CUI Inc.
PBO-5-S12
AC/DC Power Supply - Open Frame - PCB Mount - SIP - 5 Watts - 12V@ 0.42A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PBO-5-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Family:PBO-5
-
AC Input Voltage:85 to 264 V
-
Dimension:40.0 x 20.0(Max) x 12.8(Max) mm
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:100 to 400 V
-
Dimensions LxWxH:1.575 x 0.788(Max) x 0.504(Max) in
-
Grade:Commercial
-
Efficiency:76(Typ) %
-
Input Connector Type:PC Pins107
-
This product is discontinued, but still in stock.