- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PBO-3-S12
CUI Inc.
PBO-3-S12
AC/DC Power Supply - Open Frame - PCB Mount - SIL - 3 Watts: 12V @ 0.25A
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PBO-3-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
AC Input Voltage:85 to 305 V
-
Efficiency:74(Typ) %
-
Grade:Commercial
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:70 to 430 V
-
Dimension:40.0 x 20.0(Max) x 12.8(Max) mm
-
Family:PBO-3
-
Dimensions LxWxH:1.38 x 0.43(Max) x 0.71(Max) in
-
Input Connector Type:PC Pins107
-
This product is discontinued, but still in stock.