- 홈 ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PBK-3-5
설명
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@0.5A - 2.5W
Search Keywords: PBK35
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:CUI Inc.
-
부품 번호:PBK-3-5
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Grade:Commercial
-
Dimensions LxWxH:1.378 x 0.433 x 0.945 in
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
142
즉시 배송 가능
Minimum Order Quantity:
25