- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PBK-3-24
Description
+
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 24V@0.125A - 3W
Search Keywords: PBK324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PBK-3-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:1.378 x 0.433 x 0.945 in
-
Grade:Commercial
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$5.20
65
$5.10
108 +
$4.81
Click for Quote
Log in
to unlock special pricing