- Home ›
- All Products›
- MWLC550-1012
CUI Inc.
MWLC550-1012
Res Thick Film 0805 115K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 115K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: MWLC5501012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:MWLC550-1012
-
Alias/AKA:MWLC550-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is MWLC550-1012 RoHS compliant?
Yes, MWLC550-1012 is RoHS compliant.
What is the lead time for MWLC550-1012?
The standard lead time for MWLC550-1012 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
11
28 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$496.56
5
$495.31
11
$494.08
21
$273.18
32
$184.94
42 +
$181.23
Click for Quote
Log in
to unlock special pricing