- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMMA240125-P5P-IC
CUI Inc.
EMMA240125-P5P-IC
AC/DC Adapter- Wall Mount - 30 Watts: 24V @ 1.25A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMMA240125-P5P-IC
-
Alias/AKA:EMMA240125-P5P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.8A
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
Dimension:108.67 x 61.98 36.7 mm
-
AC Input Voltage:90 to 264
-
CoC Tier:No