- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMMA240063-P5P-IC
Description
+
AC/DC Adapter- Wall Mount - 15 Watts: 24V @ 0.63A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Search Keywords: EMMA240063P5PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMMA240063-P5P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:Not Specified
-
Dimension:80.6 x 47.9 x 43.3 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:No
-
DC Input Voltage:Not App
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$28.79
12
$28.28
23
$27.80
45
$27.30
250 +
$24.82
Click for Quote
Log in
to unlock special pricing