- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMMA120250-P6P-IC
CUI Inc.
EMMA120250-P6P-IC
AC/DC Adapter- Wall Mount - 30 Watts: 12V @ 2.5 - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter- Wall Mount - 30 Watts: 12V @ 2.5 - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Search Keywords: EMMA120250P6PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMMA120250-P6P-IC
-
Alias/AKA:EMMA120250-P6P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:108.67 x 61.98 36.7 mm
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Maximum:0.8A
-
CoC Tier:No
Product Guides
+
Frequently Asked Questions
Is EMMA120250-P6P-IC RoHS compliant?
Yes, EMMA120250-P6P-IC is RoHS compliant.
What is the lead time for EMMA120250-P6P-IC?
The standard lead time for EMMA120250-P6P-IC is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
63
$109.39
125
$58.20
188
$39.92
250 +
$39.12
Click for Quote
Log in
to unlock special pricing