- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- EMMA120110-P6P-IC
Description
+
AC/DC Adapter- Wall Mount - 13.2 Watts: 12V @ 1.1A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Search Keywords: EMMA120110P6PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:EMMA120110-P6P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:Not Specified
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
Dimension:80.6 x 47.9 x 43.3 mm
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Voltage:90 to 264
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$30.68
11
$30.15
22
$29.62
43 +
$29.09
Click for Quote
Log in
to unlock special pricing