help desk software
Image is representational - see mfr. specs

DSM2-24-S15-S

CUI Inc.

DC-DC Converter - 2W - 15VDC - Input: 21.6~26.4 - SIP - -40 to 95°C

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명 +
DC-DC Converter - 2W - 15VDC - Input: 21.6~26.4 - SIP - -40 to 95°C
Search Keywords: DSM224S15S
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    CUI Inc.
  • 부품 번호:
    DSM2-24-S15-S
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
25
다수:
25
16 Weeks 배송 가능 3. 16. 26
백오더
PRICE (USD)
수량
Unit Price
25
$9.09
50
$8.69
100
$8.43
250
$7.97
500
$7.76
1,000
$6.33
2,500 +
$6.01
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments