help desk software
Image is representational - see mfr. specs

CMS-160916-30-SP

CUI Inc.

16 mm x 9 mm, Rectangular Frame, 0.8 W, 6 Ohm, Nd-Fe-B Magnet, Mylar Cone

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
16 mm x 9 mm, Rectangular Frame, 0.8 W, 6 Ohm, Nd-Fe-B Magnet, Mylar Cone
Search Keywords: CMS16091630SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    CMS-160916-30-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Cone Type:
    Mylar
  • Dimension:
    16 x 9 x 3mm
  • Frame Shape:
    Rectangular
  • Cone Material:
    N/A
  • Dimensions LxWxH:
    0.629 x 0.35 x 0.118 in
  • Frequency Range:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
147 Weeks can ship 9/18/28
Backorder
Price (USD)
Qty
Unit Price
125
$2.90
250
$2.18
375
$2.03
500 +
$1.99
Click for Quote
Log in to unlock special pricing