- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0402MA-1
Same Sky®
CLS0402MA-1
40 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
40 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
Search Keywords: CLS0402MA1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CLS0402MA-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Dimensions Diameter x H: | 1.57 x 0.21 in |
| Frame Shape: | Round |
| Cone Type: | Mylar |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CLS0402MA-1 RoHS compliant?
Yes, CLS0402MA-1 is RoHS compliant.
What is the lead time for CLS0402MA-1?
The standard lead time for CLS0402MA-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
17 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
22
$9.16
250
$9.13
500
$9.11
750
$9.09
1,500
$4.79
2,250
$3.29
3,000 +
$3.23
Click for Quote
Log in
to unlock special pricing