- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ-3552B-MSMT-TR-67
SJ-3552B-MSMT-TR-67
Same Sky®’s
3.5 mm - Stereo - Right Angle - Mid Mount (SMT) - 4 Conductors - 1 Internal Switch - Audio Jack Connector - IP67
Datasheet Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
3.5 mm - Stereo - Right Angle - Mid Mount (SMT) - 4 Conductors - 1 Internal Switch - Audio Jack Connector - IP67
Search Keywords: SJ3552BMSMTTR67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ-3552B-MSMT-TR-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Audio Jack3389
-
Gender:F3371
-
Body Orientation:Right Angle3367
-
Mounting:Surface Mount3378
-
Housing Material:Polyamide 9T3373
-
Number of Contacts:5
-
Contact Plating:Gold3369
-
Termination Method:Solder3388
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$2.84
250
$2.79
600
$2.76
1,200
$2.75
3,000
$2.74
5,400
$2.73
7,800 +
$2.72
Click for Quote
Log in
to unlock special pricing