Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

VFXO250-BDE-24MHZ

Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD
Search Keywords: VFXO250BDE24MHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: VFXO250-BDE-24MHZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Frequency Aging: ±3 ppm/(1st) Year
Frequency Stability: ±50 ppm
Load Capacitance: 15 pF
Dimension: 2.5 x 2 x 1(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VFXO250-BDE-24MHZ RoHS compliant?
Yes, VFXO250-BDE-24MHZ is RoHS compliant.
What is the lead time for VFXO250-BDE-24MHZ?
The standard lead time for VFXO250-BDE-24MHZ is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 328
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
40 Weeks can ship 8/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.83
25
$3.82
50
$3.81
125
$3.80
250
$2.85
375
$2.66
500 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!