- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- TF322P32K7680
TF322P32K7680
CTS Corporation
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm Automotive 2-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm Automotive 2-Pin SMD T/R
Search Keywords: TF322P32K7680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:TF322P32K7680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
Reel Pack:
3000 -
Standard Frequency:0.032768 MHz
-
Load Capacitance:12.5 pF
-
Frequency Tolerance:±20 ppm
-
Supplier Package:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
750
$1.118
1,500
$0.688
2,250
$0.545
3,000 +
$0.534
Click for Quote
Log in
to unlock special pricing