- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- TC70L5I32K7680
TC70L5I32K7680
CTS Corporation
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: TC70L5I32K7680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:TC70L5I32K7680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:CSMD
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:0.032768 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±5 (1st) ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$1.336
500
$1.002
750
$0.935
1,000 +
$0.916
Click for Quote
Log in
to unlock special pricing