- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- TC32M5I32K7680
TC32M5I32K7680
CTS Corporation
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 1.8V Automotive 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 1.8V Automotive 4-Pin SMD T/R
Search Keywords: TC32M5I32K7680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:TC32M5I32K7680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:0.032768 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±5 ppm/(1st) Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$3.43
250
$3.38
500
$3.29
1,000
$3.25
3,000
$3.21
5,000
$2.69
8,000
$2.62
10,000 +
$2.52
Click for Quote
Log in
to unlock special pricing