- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- TC25L5I32K7680
TC25L5I32K7680
CTS Corporation
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 3.3V Automotive 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 0.032768MHz ±25ppm 15pF HCMOS 55% 3.3V Automotive 4-Pin SMD T/R
Search Keywords: TC25L5I32K7680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:TC25L5I32K7680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Crystal Oscillator
-
Supplier Package:N/A
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:0.032768 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±5 (1st) ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,182
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.394
500
$1.331
1,000
$1.274
3,000
$1.189
5,000
$1.003
8,000
$0.966
10,000
$0.928
15,000 +
$0.904
Click for Quote
Log in
to unlock special pricing