- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RD-5-11775-0
RD-5-11775-0
CTS Corporation
Potentiometer - 2.5Kohm ±20% - Linear Taper - 3/8-32 mount - D shaft.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potentiometer - 2.5Kohm ±20% - Linear Taper - 3/8-32 mount - D shaft.
Search Keywords: RD5117750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:RD-5-11775-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,560
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.36
100
$3.28
250
$3.23
500
$3.14
1,000
$3.10
2,500
$1.66
5,000 +
$1.64
Click for Quote
Log in
to unlock special pricing