- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- PC1-1CB
PC1-1CB
CTS Corporation
Heat Sink Passive TO-126/TO-127/TO-220 Horizontal Screw Mount 27.3°C/W Black Anodized
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive TO-126/TO-127/TO-220 Horizontal Screw Mount 27.3°C/W Black Anodized
Search Keywords: PC11CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:PC1-1CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Device Cooled:TO-126,TO-127,TO-220
-
Attachment Method:Screw
-
Dimension:19.05 x 19.05 x 9.53 mm
-
Thermal Resistance:27.3 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.83
250
$1.78
500
$1.76
2,100
$1.69
4,200
$1.50
6,300
$1.49
8,400 +
$1.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT