- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- PB1-36CB
CTS Corporation
PB1-36CB
Heat Sink Passive TO-220 Thru-Hole 20°C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:PB1-36CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Device Cooled:TO-220
-
Attachment Method:N/A
-
Dimension:25.4 x 12.7 x 29.97 mm
-
Thermal Resistance:20 °C/W
-
Finish:Black Anodized