- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45T-3C-32.0000
CTS Corporation
MXO45T-3C-32.0000
Oscillator XO 32MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Oscillator XO 32MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45T3C320000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | MXO45T-3C-32.0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Crystal Oscillator |
| Mounting: | Through Hole |
| Supplier Package: | Metal DIP |
| Pin Count: | 4 |
| Load Capacitance: | 50 pF |
| Operating Temperature: | -20 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is MXO45T-3C-32.0000 RoHS compliant?
Yes, MXO45T-3C-32.0000 is RoHS compliant.
What is the lead time for MXO45T-3C-32.0000?
The standard lead time for MXO45T-3C-32.0000 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
34 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
250
$1.83
500
$1.38
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing