- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45T-2I-10M000000
Available Replacements
CTS Corporation
MXO45T-2I-10M000000
Oscillator XO 10MHz A±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description
+
Oscillator XO 10MHz A±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Search Keywords: MXO45T2I10M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45T-2I-10M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crystal Oscillator14599
-
Mounting:Through Hole
-
Load Capacitance:50 pF
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is MXO45T-2I-10M000000 discontinued?
Yes, MXO45T-2I-10M000000 from Cts Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MXO45T-2I-10M000000?
The recommended replacement for MXO45T-2I-10M000000 is MXO45T-3I-10M000000 from CTS Corporation, available from OnlineComponents.com.
Is MXO45T-2I-10M000000 RoHS compliant?
Yes, MXO45T-2I-10M000000 is RoHS compliant.
What is the lead time for MXO45T-2I-10M000000?
The standard lead time for MXO45T-2I-10M000000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.