- Home ›
- All Products›
- MXO45HST-3C-20M000000
CTS Corporation
MXO45HST-3C-20M000000
Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45HST3C20M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45HST-3C-20M000000
-
Alias/AKA:MXO45HST-3C-20M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MXO45HST-3C-20M000000 RoHS compliant?
Yes, MXO45HST-3C-20M000000 is RoHS compliant.
What is the lead time for MXO45HST-3C-20M000000?
The standard lead time for MXO45HST-3C-20M000000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$4.46
500
$2.75
750
$2.17
1,000 +
$2.13
Click for Quote
Log in
to unlock special pricing