Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

MXO45HS-3I-3.6864MHZ

Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45HS3I36864MHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: MXO45HS-3I-3.6864MHZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Crystal Oscillator
Mounting: Through Hole
Supplier Package: Metal DIP
Pin Count: 4
Load Capacitance: 50 pF
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MXO45HS-3I-3.6864MHZ?
The recommended replacement for MXO45HS-3I-3.6864MHZ is MXO45HS-3I-3M686400 from CTS Corporation, available from OnlineComponents.com.
Is MXO45HS-3I-3.6864MHZ RoHS compliant?
Yes, MXO45HS-3I-3.6864MHZ is RoHS compliant.
What is the lead time for MXO45HS-3I-3.6864MHZ?
The standard lead time for MXO45HS-3I-3.6864MHZ is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
34 Weeks can ship 7/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.83
500
$1.38
750
$1.29
1,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!