- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- TH Crystal Oscillators ›
- MXO45HS-3C-8M000000
MXO45HS-3C-8M000000
CTS Corporation
Oscillator XO 8MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator XO 8MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords: MXO45HS3C8M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:MXO45HS-3C-8M000000
-
Alias/AKA:MXO45HS-3C-8M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$2.10
100
$1.88
250
$1.83
500
$1.79
1,000
$1.76
3,000
$1.74
5,000
$1.50
8,000 +
$1.49
Click for Quote
Log in
to unlock special pricing